Arrow Electronic Components Online
TWW20J7R5E|OHMITE|simage
TWW20J7R5E|OHMITE|limage
Resistor Fixed Single-Through Hole

TWW20J7R5E

Ceramic Housed Radial Terminal Power

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    7.5
  • Maximum Voltage Rating (V)
    750
  • Power Rating (W)
    20
  • Temperature Coefficient (ppm/°C)
    400
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources