Arrow Electronic Components Online
TWW15JR47E|OHMITE|simage
TWW15JR47E|OHMITE|limage
Resistor Fixed Single-Through Hole

TWW15JR47E

Ceramic Housed Radial Terminal Power

Ohmite
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    470m
  • Maximum Voltage Rating (V)
    700
  • Power Rating (W)
    15
  • Temperature Coefficient (ppm/°C)
    400
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Rectangular
  • Mounting
    Through Hole
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources