Sensor Development Boards and Kits
TWRPI-MMA6900
MMA6900Q Accelerometer Sensor Tower System Module Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8473.30.11.80
Automotive
Yes
PPAP
Yes
Type
Tower System Module
Supported Device
MMA6900Q
Supported Device Technology
Accelerometer
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105

