Arrow Electronic Components Online
TWRS12G240KIT|NXP|limage
TWRS12G240KIT|NXP|simage
Embedded System Development Boards and Kits

TWR-S12G240-KIT

MC9S12G240 Microcontroller Tower System Kit 11298B RAM 4096B/240KB EEPROM/Flash Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8471.50.01.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Tower System Kit
  • Supported Device
    MC9S12G240
  • Supported Device Technology
    Microcontroller
  • RAM Size
    11298B
  • Program Memory Size
    4096B/240KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • RS232
    1
  • CAN
    1
  • SPI
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources