Embedded System Development Boards and Kits
TWR-MCF5441X-KIT
MCF54418 Microprocessor Tower System Module 25MHz CPU
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Tower System Module
Supported Device
MCF54418
Supported Device Technology
Microprocessor
USB
2
Ethernet
2
I2C
2
CAN
1
SPI
2
UART
5
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
No
We don't have prices now, please check later
Order Quantity

