NXP SemiconductorsTWR-MCF51AG-KITEmbedded System Development Boards and Kits
MCF51AG128 Microcontroller Development Kit 50MHz CPU 16KB RAM 128KB Flash
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| MCF51AG128 | |
| Microcontroller | |
| 16KB | |
| 128KB | |
| Flash | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| 69 | |
| Flash | |
| No |
Dev Kit Description
TWR-MCF51AG-KIT, including the TWR-MCF51AG module,TWR-PROTO and TWR-ELEV. That connect the MCU and prototype board boards.
The TWR-MCF51AG is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.
The MCF51AG128 expands the 32-bit ColdFire microcontroller portfolio by offering products with DMA and iEvent modules to handle data transaction and interrupt management, thereby off-loading CPU overhead and increasing overall performance.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

