Arrow Electronic Components Online
TWRMC36XSDEVB|NXP|limage
TWRMC36XSDEVB|NXP|simage
Power Management Development Boards and Kits

TWR-MC36XSDEVB

MC36XSD/MC24XS4 Power Switch Evaluation Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Input Voltage Range
    8VDC to 36VDC
  • Supported Device
    MC36XSD/MC24XS4

Documentation and Resources

Datasheets
Design resources