Arrow Electronic Components Online
TWRKV10Z32|NXP|simage
TWRKV10Z32|NXP|limage
Embedded System Development Boards and Kits

TWR-KV10Z32

MKV10Z32VLF7 Microcontroller Development Board 75MHz CPU 32KB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MKV10Z32VLF7
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • UART
    1
  • ADC
    2
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources