Arrow Electronic Components Online
TWR56F8400|NXP|simage
TWR56F8400|NXP|limage
Embedded System Development Boards and Kits

TWR-56F8400

MC56F84789 Microcontroller Tower System Module 8MHz CPU

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.45
  • Automotive
    No
  • PPAP
    No
  • Type
    Tower System Module
  • Supported Device
    MC56F84789
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • I2C
    1
  • CAN
    1
  • SPI
    1
  • ADC
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources