Arrow Electronic Components Online
TWR5300012500D12AC|MURATAPS|simage
TWR5300012500D12AC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

TWR-5/3000-12/500-D12A-C

Module DC-DC 12VIN 3-OUT 5V/12V/-12V 3A/0.5A/-0.5A 20W 7-Pin Case C-4

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    3
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5|12|-12
  • Output Current (A)
    3|0.5|-0.5
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    165
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%|6%
  • Line Regulation
    0.2%|0.5%
  • Efficiency (%)
    82(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    77
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.43
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    7
  • Supplier Package
    Case C-4
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources