Arrow Electronic Components Online
TWR5100015250D48AC|MURATAPS|simage
TWR5100015250D48AC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

TWR-5/1000-15/250-D48A-C

Module DC-DC 48VIN 3-OUT 5V/15V/-15V 1A/0.25A/-0.25A 15W 6-Pin Case C-4

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    3
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    72
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    1|0.25|-0.25
  • Output Power (W)
    15
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.43
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    6
  • Supplier Package
    Case C-4
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources