DC to DC Converter and Switching Regulator Module
TWR-5/1000-15/200-D24A-C
Module DC-DC 24VIN 3-OUT 5V/15V/-15V 1A/0.2A/-0.2A 11W 6-Pin Case C-3
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
3
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5|15|-15
Output Current (A)
1|0.2|-0.2
Output Power (W)
11
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
175(Typ)
Switching Regulator
Yes
Load Regulation
2%|5%
Line Regulation
1%|5%
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
37
Output Type
Fixed
Mounting
Through Hole
Package Height
9.53
Package Width
25.4
Package Length
50.8
PCB changed
6
Supplier Package
Case C-3
Pin Count
6

