Arrow Electronic Components Online
TWM5J3K3E|OHMITE|simage
TWM5J3K3E|OHMITE|limage
Resistor Fixed Single-Through Hole

TWM5J3K3E

Res Metal Oxide 3.3K Ohm 5% 5W ±350ppm/°C Ceramic RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    3.3K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    5
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Termination Forming
    Not Formed
  • Package Shape
    Rectangular
  • Product Length (mm)
    13
  • Product Depth (mm)
    9
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    5
  • Seated Plane Height (mm)
    25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources