Arrow Electronic Components Online
TWL6040A2ZQZ|TI|simage
TWL6040A2ZQZ|TI|limage
PMIC Solutions

TWL6040A2ZQZ

8-Channel Low-Power Audio Codec for Portable Applications

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    120
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR JUNIOR
  • Pin Count
    120
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources