Arrow Electronic Components Online
TWL6032A2B4YFFT|TI|simage
TWL6032A2B4YFFT|TI|limage
PMIC Solutions

TWL6032A2B4YFFT

Power Management Unit 2.5V to 4.8V 155-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Input Voltage (V)
    2.5 to 4.8
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    4.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max) mm
  • Package Width
    5.24(Max) mm
  • Package Length
    5.39(Max) mm
  • PCB changed
    155
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    155
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources