Arrow Electronic Components Online
TW027Z65CS1F|TOSHIBA|limage
TW027Z65CS1F|TOSHIBA|simage
MOSFETs

TW027Z65C,S1F

Trans MOSFET N-CH SiC 650V 58A 4-Pin(4+Tab) TO-247 Tube

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    25
  • Operating Junction Temperature (°C)
    175
  • Maximum Continuous Drain Current (A)
    58
  • Maximum Drain-Source Resistance (mOhm)
    38@18V
  • Typical Gate Charge @ Vgs (nC)
    65@18V
  • Typical Input Capacitance @ Vds (pF)
    2288@400V
  • Maximum Power Dissipation (mW)
    156000
  • Typical Fall Time (ns)
    18
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    42
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    23.45
  • Package Width
    5.02
  • Package Length
    15.94
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources