Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Number of Tie Points
400
Number of Distribution Strips
2
Number of Terminal Strips
1
Breadboard Material
ABS Plastic
Packaging
Blister
Dimensions (mm)
83.8X54.4

