Connector Headers and PCB Receptacles
TW-13-02-L-D-170-SM
Conn Board Stacker HDR 26 POS 2mm Solder ST Top Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Speed Rating (Gbps)
8/4
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
495VDC|350VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
26
Product Depth (mm)
6.86
Product Height (mm)
7.85
Mounting
Surface Mount

