Connector Headers and PCB Receptacles
TW-07-11-G-D-150-125
Conn Board Stacker HDR 14 POS 2mm Solder ST Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Speed Rating (Gbps)
8/4
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
495VDC|350VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
14
Product Depth (mm)
4
Product Height (mm)
6.91
Mounting
Through Hole
Order Quantity