Arrow Electronic Components Online
TW0202TS200088|SAMTEC|simage
TW0202TS200088|SAMTEC|limage
Connector Headers and PCB Receptacles

TW-02-02-T-S-200-088

Conn Board Stacker HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    8/4
  • Maximum Current Rating (A)
    3.9/Contact
  • Maximum Voltage Rating
    495VDC|350VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    4
  • Product Depth (mm)
    2
  • Product Height (mm)
    7.36
  • Tail Length (mm)
    2.23
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources