ESD Suppressors
TVS3V3L4UE6327HTSA1
ESD Suppressor TVS Uni-Dir/Bi-Dir 3.3V 6-Pin SC-74 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad|Dual
Direction Type
Uni-Directional|Bi-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
7.7(Typ)
Maximum Reverse Leakage Current (uA)
0.05
Capacitance Value (pF)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-74
Pin Count
6
Lead Shape
Gull-wing

