Transient Voltage Suppressors - TVS Diodes
TVS2200DRVR
Diode TVS Single Uni-Dir 22V 145W 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
24.6
Maximum Clamping Voltage (V)
28.35@8/20us@Ta=125C
Maximum Reverse Stand-Off Voltage (V)
22
Peak Forward Surge Current (A)
50
Maximum Peak Pulse Current (A)
5
Maximum Reverse Leakage Current (uA)
1.3@Ta=105C
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
145
Capacitance Value (pF)
105(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

