Arrow Electronic Components Online
TVS1801DRBR|TI|limage
TVS1801DRBR|TI|originalImage
Transient Voltage Suppressors - TVS Diodes

TVS1801DRBR

Diode TVS Single Bi-Dir 18V 120W 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    23.35
  • Maximum Clamping Voltage (V)
    28.8
  • Maximum Reverse Stand-Off Voltage (V)
    18(Typ)
  • Maximum Peak Pulse Current (A)
    30
  • Maximum Reverse Leakage Current (uA)
    0.025
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    120
  • Capacitance Value (pF)
    65(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources