Transient Voltage Suppressors - TVS Diodes
TVS1401DRBR
Diode TVS Single Bi-Dir 14V 120W 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
17.1
Maximum Clamping Voltage (V)
22.2
Maximum Reverse Stand-Off Voltage (V)
14(Typ)
Maximum Peak Pulse Current (A)
30
Maximum Reverse Leakage Current (uA)
0.03
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
120
Capacitance Value (pF)
68(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead
Family/Series
TVS1401
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
2
Order Quantity

