Arrow Electronic Components Online
TVS06RF2511SLC|AMPHENOL|simage
TVS06RF2511SLC|AMPHENOL|limage
Connector Circular

TVS06RF-25-11S-LC

Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    11
  • Number of Terminals
    11
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-11
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    450VDC|300VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    48
  • Product Length (mm)
    31.34

Documentation and Resources

Datasheets
Design resources