Arrow Electronic Components Online
TVS06RF1918A|AMPHENOL|simage
TVS06RF1918A|AMPHENOL|limage
Connector Circular

TVS06RF1918A

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    18
  • Number of Terminals
    18
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    19-18
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Metal
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    38.5
  • Product Length (mm)
    31.34

Documentation and Resources

Datasheets
Design resources