Arrow Electronic Components Online
TVS01RF2537S|AMPHENOL|simage
TVS01RF2537S|AMPHENOL|limage
Connector Circular

TVS01RF2537S

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-37
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Diameter (mm)
    47.63
  • Product Length (mm)
    32.77
  • Product Depth (mm)
    42.55
  • Product Height (mm)
    42.55

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources