Arrow Electronic Components Online
TVS07FCI2141PF459LF|AMPHENOL|simage
TVS07FCI2141PF459LF|AMPHENOL|limage
Connector Circular

TVS 07 FCI 2141 PF459LF

Conn Circular PIN 41 POS Solder ST Jam Nut 41 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    41
  • Number of Terminals
    41
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    21-41
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    7.5
  • Product Weight (g)
    49.441
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Maximum Contact Resistance (mOhm)
    4.7
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500

Documentation and Resources

Datasheets
Design resources