Connector Circular
TVPS00RF2141HALC
Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
21-41
Wire Size (AWG)
20-24
Less Contact
Yes
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Product Weight (g)
35.153
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
1500
Product Length (mm)
32.77
Product Depth (mm)
40.1
Product Height (mm)
40.1

