Connector Circular
TVPS00RF-17-52S L/C
Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
17-52
Wire Size (AWG)
8-10
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
550VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500

