Arrow Electronic Components Online
TVPS00RF172S|AMPHENOL|simage
TVPS00RF172S|AMPHENOL|limage
Connector Circular

TVPS00RF-17-2S

Conn Circular SKT 39 POS Crimp ST Wall Mount 39 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    39
  • Number of Terminals
    39
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    17-2
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    550VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Product Length (mm)
    32.74
  • Product Depth (mm)
    33.7
  • Product Height (mm)
    33.7

Documentation and Resources

Datasheets
Design resources