Connector Circular
TVPS00RF-15-97AB
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
15-97
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
32.74
Product Depth (mm)
31.3
Product Height (mm)
31.3

