Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TVP5157PNPR
SVHC
Yes
Automotive
No
PPAP
No
Type
Decoder
ADC/DAC Resolution (bit)
10
Number of ADCs
5
Signal to Noise Ratio (dB)
56
Standard Input Type
NTSC|PAL
Standard Output Type
ITU-R BT.656
Minimum Operating Supply Voltage (V)
1|1.65|3
Typical Operating Supply Voltage (V)
1.1|1.8|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6|1.2
Typical Supply Current (mA)
172|4.5|17|156
Maximum Power Dissipation (mW)
643
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14.2(Max)
Package Length
14.2(Max)
PCB changed
128
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
128
Lead Shape
Gull-wing

