Arrow Electronic Components Online
TVP5154PNP|TI|simage
TVP5154PNP|TI|limage
Video Encoders/Decoders

TVP5154PNP

Video Decoder 4 ADC 9bit 128-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Decoder
  • ADC/DAC Resolution (bit)
    9
  • Number of ADCs
    4
  • Signal to Noise Ratio (dB)
    50
  • Standard Input Type
    NTSC|PAL|SECAM
  • Standard Output Type
    ITU-R BT.601/656
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Supply Current (mA)
    154
  • Maximum Power Dissipation (mW)
    1050
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.2(Max)
  • Package Length
    14.2(Max)
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources