Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
Decoder
ADC/DAC Resolution (bit)
9
Number of ADCs
1
Signal to Noise Ratio (dB)
50
Standard Input Type
NTSC|PAL|SECAM
Standard Output Type
ITU-R BT.601/656
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Typical Supply Current (mA)
5.4|24.4|25.3
Maximum Power Dissipation (mW)
150
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
5.05(Max)
Package Length
5.05(Max)
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32
Lead Shape
Gull-wing

