Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Decoder
ADC/DAC Resolution (bit)
9
Number of ADCs
1
Signal to Noise Ratio (dB)
50
Standard Input Type
NTSC|SECAM|PAL
Standard Output Type
ITU-R BT.601/656
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Typical Supply Current (mA)
5.4|24.4|25.3
Maximum Power Dissipation (mW)
150
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
5.05(Max)
Package Length
5.05(Max)
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32
Lead Shape
Gull-wing

