Arrow Electronic Components Online
TVP5150AM1IPBS|TI|simage
TVP5150AM1IPBS|TI|limage
Video Encoders/Decoders

TVP5150AM1IPBS

Video Decoder 1 ADC 9bit 32-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Decoder
  • ADC/DAC Resolution (bit)
    9
  • Number of ADCs
    1
  • Signal to Noise Ratio (dB)
    50
  • Standard Input Type
    PAL|SECAM|NTSC
  • Standard Output Type
    ITU-R BT.601/656
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Supply Current (mA)
    5.4|24.4|25.3
  • Maximum Power Dissipation (mW)
    150
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.05(Max)
  • Package Length
    5.05(Max)
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources