Capacitor Aluminum Electrolytic
TVA1505
Cap Aluminum Lytic 12uF 250V (11.125 X 31.75mm) Axial 85°C
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
12uF
Voltage
250VDC
Polarity
Polar
Special Features
Long Shelf Life|Low Leakage Current
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
11.125 X 31.75
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
11.125(Max)
Product Length (mm)
31.75(Max)
Lead Diameter (mm)
0.81

