Capacitor Aluminum Electrolytic
TVA1316-E3
Cap Aluminum Lytic 1000uF 50V (15.875 X 44.45mm) Axial 85°C
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Voltage
50VDC
Polarity
Polar
Special Features
Long Shelf Life|Low Leakage Current
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
15.875 X 44.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
15.875(Max)
Product Length (mm)
44.45(Max)
Lead Diameter (mm)
0.81

