Capacitor Electric Double Layer- Supercaps
TV1860-3R0107-R | Supercapacitors 3.0V 100F
Cap Supercap 100F 3V -10% to 30% ( 18.5 X 60.5mm ) Radial Aluminum Cylindrical Can 7.5mm 225uA 0.011 Ohm 65°C Bulk
EatonThe TV1860-3R0107-R by Eaton is an electrochemical double-layer supercapacitor offering capacitance of up to 100F, 125mWh stored energy, and a maximum working voltage of 3.0V. Perfect for applications such as smart utility meters, storage servers, industrial backup, and solar capture, you can use this supercapacitor alone or in conjunction with batteries to optimize cost, lifetime, and run time. Extended operating temperature range of -40 to +85 °C.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Capacitance Value
100F
Tolerance
-10% to 30%
Voltage
3VDC
ESR (Ohm)
0.011
Equivalent Series Resistance Type
Ultra Low
IR (mA)
11.7
IL (uA)
225
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Size (mm)
18.5 X 60.5
Product Diameter (mm)
18.5(Max)
Product Height (mm)
60.5(Max)
Product Weight (g)
20
Lead Diameter (mm)
0.8
Mounting
Through Hole
Terminal Pitch (mm)
7.5

