Arrow Electronic Components Online
TV1635-3R0356-R|EATON|limage
TV1635-3R0356-R|EATON|simage
Capacitor Electric Double Layer- Supercaps

TV1635-3R0356-R

Cap Supercap 35F 3V -10% to 30% ( 16.5 X 38mm ) Radial Aluminum Cylindrical Can 7.5mm 90uA 0.015 Ohm 65°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    35F
  • Tolerance
    -10% to 30%
  • Voltage
    3VDC
  • ESR (Ohm)
    0.015
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    5.1
  • IL (uA)
    90
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    16.5 X 38
  • Product Diameter (mm)
    16.5(Max)
  • Product Height (mm)
    38(Max)
  • Product Weight (g)
    9.3
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources