Arrow Electronic Components Online
TV1625-3R0256-AP|EATON|simage
TV1625-3R0256-AP|EATON|limage
Capacitor Electric Double Layer- Supercaps

TV1625-3R0256-AP

Cap Supercap 25F 3V -10% to 30% ( 16.5 X 28.4mm ) Radial Aluminum Cylindrical Can 7.5mm 60uA 0.018 Ohm 1000h 65°C Bag

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.j.2
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    25F
  • Tolerance
    -10% to 30%
  • Voltage
    3VDC
  • ESR (Ohm)
    0.018
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    4.2
  • IL (uA)
    60
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bag
  • Size (mm)
    16.5 X 28.4
  • Product Diameter (mm)
    16.5(Max)
  • Product Height (mm)
    28.4(Max)
  • Product Weight (g)
    7.3
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources