Arrow Electronic Components Online
TV07ZN1198SN|AMPHENOL|simage
TV07ZN1198SN|AMPHENOL|limage
Connector Circular

TV07ZN-11-98SN

Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    11-98
  • Less Contact
    No
  • Shell Plating
    Zinc Nickel
  • Housing Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    35.2
  • Product Length (mm)
    32.51
  • Product Depth (mm)
    31.75
  • Product Height (mm)
    31.75

Documentation and Resources

Datasheets
Design resources