Arrow Electronic Components Online
TV07RQK2520SB|AMPHENOL|simage
TV07RQK2520SB|AMPHENOL|limage
Connector Circular

TV07RQK2520SB

Standard Circular Connector

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Body Orientation
    Straight
  • Polarization
    B
  • Number of Ports
    1
  • Contact Gender
    SKT
  • Shell Plating
    Passivated

Documentation and Resources

Datasheets
Design resources