Arrow Electronic Components Online
TV06RW1935SC|AMPHENOL|simage
TV06RW1935SC|AMPHENOL|limage
Connector Circular

TV06RW1935SC

Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    C
  • Number of Ports
    1
  • Number of Contacts
    66
  • Number of Terminals
    66
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    19-35
  • Wire Size (AWG)
    22-28
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Product Weight (g)
    56.925
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    38.5
  • Product Length (mm)
    31.34

Documentation and Resources

Datasheets
Design resources