Arrow Electronic Components Online
TV06B6V5JG|COMCHIP|simage
TV06B6V5JG|COMCHIP|limage
Transient Voltage Suppressors - TVS Diodes

TV06B6V5J-G

TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    7.22
  • Maximum Clamping Voltage (V)
    11.2
  • Maximum Reverse Stand-Off Voltage (V)
    6.5
  • Maximum Peak Pulse Current (A)
    53.57
  • Maximum Reverse Leakage Current (uA)
    500
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.24(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.85(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources