Transient Voltage Suppressors - TVS Diodes
TV02W280-HF
Diode TVS Single Uni-Dir 28V 200W 2-Pin SOD-123FL T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.70
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.1
Maximum Clamping Voltage (V)
45.4
Maximum Reverse Stand-Off Voltage (V)
28
Maximum Peak Pulse Current (A)
4.41
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.33(Max)
Package Width
1.78(Max)
Package Length
2.81(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2
Lead Shape
Flat

