Transient Voltage Suppressors - TVS Diodes
TV02W200B-G
Diode TVS Single Bi-Dir 20V 200W 2-Pin SOD-123 T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
22.2
Maximum Clamping Voltage (V)
32.4
Maximum Reverse Stand-Off Voltage (V)
20
Maximum Peak Pulse Current (A)
6.17
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.9(Max)
Package Length
2.9(Max)
PCB changed
2
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Flat
Order Quantity

