Arrow Electronic Components Online
TUW15J8R2E|OHMITE|simage
TUW15J8R2E|OHMITE|limage
Resistor Fixed Single-Through Hole

TUW15J8R2E

Res Wirewound 8.2 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    8.2
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    1000
  • Power Rating (W)
    15
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±400
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    49
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    35
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources