Resistor Fixed Single-Through Hole
TUW15J1R5E
Res Wirewound 1.5 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.5
Tolerance
5%
Maximum Voltage Rating (V)
1000
Power Rating (W)
15
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±400
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Rectangular
Product Length (mm)
49
Product Depth (mm)
12.5
Product Height (mm)
11.5
Lead Diameter (mm)
0.8
Lead Length (mm)
35
Mounting
Through Hole

